
Kemet's C630C102JGG5TA is a 1nF capacitor with a 2kV voltage rating, operating within a temperature range of -55°C to 125°C. It is available in bulk packaging with a radial termination and a tolerance of 5%. The capacitor has a height of 0.22inch, a lead pitch of 0.3inch, and a length of 0.2inch, with a width of 0.1inch.
Kemet C630C102JGG5TA technical specifications.
| Capacitance | 1nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C102JGG5TA to view detailed technical specifications.
No datasheet is available for this part.