The Kemet C630C102MDR5TA is a 1nF capacitor with a radial lead termination and a voltage rating of 1kV. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging with 250 units per package. The capacitor has a tolerance of 20% and is RoHS compliant.
Kemet C630C102MDR5TA technical specifications.
| Capacitance | 1nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C102MDR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.