This 1nF capacitor from Kemet features a radial lead termination and is rated for a maximum operating temperature of 125°C. The component is packaged in bulk quantities and is compliant with RoHS regulations. With a voltage rating of 2.5kV, this capacitor is suitable for a variety of applications requiring high voltage stability. The capacitor's dimensions include a height of 0.22inch, a lead pitch of 0.3inch, a length of 0.2inch, and a width of 0.1inch.
Kemet C630C102PZR5TA technical specifications.
| Capacitance | 1nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C102PZR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.