Kemet's C630C103KFR5TA is a 10nF capacitor with a radial termination and a voltage rating of 1.5kV. It has a tolerance of 10% and a maximum operating temperature of 125°C. The capacitor is available in bulk packaging with a quantity of 250 units. It is RoHS compliant and has a lead pitch of 0.3inch and a length of 0.2inch, with a height of 0.22inch and a width of 0.1inch.
Kemet C630C103KFR5TA technical specifications.
| Capacitance | 10nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C103KFR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.