Kemet's C630C121KGG5TA is a 120pF capacitor with a 2kV voltage rating and 10% tolerance. It has a radial termination and is available in bulk packaging. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.22inch in height, 0.2inch in length, and 0.1inch in width, with a lead pitch of 0.3inch.
Kemet C630C121KGG5TA technical specifications.
| Capacitance | 120pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C121KGG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.