This 120pF capacitor from Kemet has a voltage rating of 1.5kV and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging with 250 units per package. The capacitor features a radial lead termination and a tolerance of 80%. It is RoHS compliant.
Kemet C630C121ZFR5TA technical specifications.
| Capacitance | 120pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C121ZFR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.