Kemet's C630C122KHR5TA is a 1.2nF capacitor with a 3kV voltage rating, suitable for high-voltage applications. It has a radial termination and a tolerance of 10%. The capacitor is available in bulk packaging with a quantity of 250 pieces. Operating temperature range is between -55°C and 125°C.
Kemet C630C122KHR5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C122KHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
