The C630C 1.2nF capacitor is a radial lead device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 500V and a tolerance of 20%. The capacitor is packaged in bulk quantities of 250 and is compliant with RoHS regulations.
Kemet C630C122MCG5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C122MCG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.