The C630C series from Kemet is a range of ceramic capacitors with a capacitance of 1.2nF. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These capacitors are RoHS compliant and have a voltage rating of 2kV. They are available in bulk packaging with a package quantity of 250. The capacitors have a radial termination and a tolerance of 80%.
Kemet C630C122ZGR5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C122ZGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.