The C630C150ZZR5TA is a 15pF radial lead capacitor from Kemet, rated for 2.5kV and operating between -55°C and 125°C. It is available in bulk packaging with a quantity of 250 units. The capacitor is RoHS compliant and features a tolerance of 80%.
Kemet C630C150ZZR5TA technical specifications.
| Capacitance | 15pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C150ZZR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.