The C631C100PZR5TA is a 10pF capacitor from Kemet, featuring a radial lead termination and a maximum operating temperature of 125°C. It has a DC rated voltage of 2.5kV and is available in bulk packaging with a quantity of 250 pieces. The capacitor is RoHS compliant and has a tolerance of 100%. It measures 0.22inch in height, 0.2inch in length, and 0.1inch in width, with a lead pitch of 0.3inch.
Kemet C631C100PZR5TA technical specifications.
| Capacitance | 10pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C100PZR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.