
Kemet's C631C101MGR5TA is a 100pF radial lead capacitor with a voltage rating of 2kV and a tolerance of 20%. It operates over a temperature range of -55°C to 85°C and is available in bulk packaging. The capacitor has a lead pitch of 0.3inch and a length of 0.2inch, with a height of 0.22inch and a width of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C631C101MGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C631C101MGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C101MGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.