This 1nF capacitor from Kemet features a 3kV voltage rating and operates within a temperature range of -55°C to 125°C. It has a radial lead termination and is packaged in bulk quantities of 250. The component is compliant with RoHS regulations.
Kemet C631C102MHR5TA technical specifications.
| Capacitance | 1nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C102MHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.