Multilayer Ceramic Capacitors MLCC - Leaded 500volts .1uF X7R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 500V |
| Width | 0.1inch |
| RoHS | Compliant |