The C631C121KHR5TA is a 120pF capacitor from Kemet with a radial termination and a voltage rating of 3kV. It has a tolerance of 10% and is RoHS compliant. The capacitor is available in bulk packaging with a package quantity of 250. It operates over a temperature range of -55°C to 125°C.
Kemet C631C121KHR5TA technical specifications.
| Capacitance | 120pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C121KHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.