
The C631C 1.2nF 5% 2kV Radial Capacitor from Kemet is a surface-mount component with a capacitance of 1.2nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. Its dimensions are 0.22inch in height, 0.3inch in lead pitch, 0.2inch in length, and 0.1inch in width.
Kemet C631C122JGG5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C122JGG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.