The C631C 1.2nF capacitor features a 20% tolerance and a 2kV DC rated voltage. It is available in a radial termination package with a lead pitch of 0.3inch and a length of 0.2inch. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in bulk packaging with a quantity of 250 units.
Kemet C631C122MGR5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C122MGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
