The C631C 1.2nF capacitor is a high-temperature component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a radial termination and a tolerance of 100%. The capacitor is available in bulk packaging with a package quantity of 250 units. It is RoHS compliant, meeting the requirements for restricted hazardous substances.
Kemet C631C122PFR5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C122PFR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.