
Kemet's C631C123PDR5TA is a 12nF capacitor with a 1kV voltage rating, suitable for high-temperature applications up to 125°C. It is available in bulk packaging with 250 units per package. The capacitor has a radial lead termination and measures 0.22inch in height, 0.2inch in length, and 0.1inch in width. It is RoHS compliant and suitable for use in a variety of electronic applications.
Kemet C631C123PDR5TA technical specifications.
| Capacitance | 12nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C123PDR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.