
The C631C124PCR5TA is a 120nF ceramic capacitor with a 500V voltage rating, suitable for use in high-temperature applications between -55°C and 125°C. It is available in bulk packaging with 250 units per package. The capacitor features a radial lead termination and a tolerance of 100%. It is compliant with RoHS regulations.
Kemet C631C124PCR5TA technical specifications.
| Capacitance | 120nF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C124PCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.