Kemet's C631C150MFG5TA is a 15pF capacitor with a radial lead termination and a 1.5kV voltage rating. It operates over a temperature range of -55°C to 125°C. The capacitor is available in bulk packaging with a quantity of 250 units. It is RoHS compliant and features a 20% tolerance.
Kemet C631C150MFG5TA technical specifications.
| Capacitance | 15pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C631C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C631C150MFG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.