Kemet's C638C101KGR5TA is a 100pF radial lead capacitor with a 2kV voltage rating and 10% tolerance. It measures 0.4inch in height, 0.375inch in lead pitch, and 0.2inch in length. Operating temperature range is between -55°C and 85°C. The capacitor is packaged in bulk quantities of 250 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C638C101KGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C638C101KGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.4inch |
| Lead Pitch | 0.375inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C638C101KGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.