
The C638C101MGR5TA is a 100pF radial lead capacitor from Kemet with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 2kV and a tolerance of 20%. The capacitor is packaged in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.4inch |
| Lead Pitch | 0.375inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C638C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
