Kemet's C638C101ZGR5TA is a 100pF capacitor with a 2kV voltage rating, operating within a -55°C to 125°C temperature range. It is available in bulk packaging with a radial termination and 80% tolerance. The capacitor has a 0.4inch height, 0.375inch lead pitch, 0.2inch length, and 0.1inch width. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C638C101ZGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.4inch |
| Lead Pitch | 0.375inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C638C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.