
The C642C101JGG5TA is a 100pF capacitor with a 2kV voltage rating, suitable for applications requiring high insulation strength. It has a radial termination and a compact size, measuring 0.56inch in height, 0.2inch in length, and 0.1inch in width. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kemet C642C101JGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.56inch |
| Lead Pitch | 0.4inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C642C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.