The C643C101KGG5TA is a 100pF radial capacitor from Kemet with a 2kV voltage rating and 10% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor is available in bulk packaging with a package quantity of 100. It is RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.56inch |
| Lead Pitch | 0.4inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C643C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |