This 100pF capacitor from Kemet features a radial lead termination and is rated for 2kV with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Kemet C647C101KGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.5inch |
| Lead Pitch | 0.475inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.