
The CBC2016T220M-K is a surface-mount inductor from Kemet, featuring a 220uH inductance value and a self-resonant frequency of 16MHz. It is available in a 0806 package, with a height and width of 1.25mm and a length of 2mm. The inductor is designed for use in surface-mount applications and has a maximum DC current rating of 165mA. It is packaged in tape and reel quantities of 2000 units.
Kemet CBC2016T220M-K technical specifications.
| Package/Case | 0806 |
| Height | 1.25mm |
| Inductance | 220uH |
| Length | 2mm |
| Max DC Current | 165mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.