
The CBC2016T2R2M-K is a surface mount inductor from Kemet with a package height of 1.25mm and length of 2mm. It features a self resonant frequency of 70MHz and a maximum DC current of 720mA. The inductor is available in tape and reel packaging and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Kemet CBC2016T2R2M-K technical specifications.
| Package/Case | 0806 |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 720mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
