
Fixed Inductors 100uH 20% Wound Chip
Kemet CBC2518T101M-K technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 100uH |
| Length | 2.5mm |
| Max DC Current | 125mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 9MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.