
The CBC2518T1R0M-K is a surface-mount inductor from Kemet. It has a package case of 1007 and measures 1.8mm in height and width, with a length of 2.5mm. The inductor has a maximum DC current rating of 1.2A and a self-resonant frequency of 100MHz. It is available in tape and reel packaging and is suitable for surface-mount technology applications.
Kemet CBC2518T1R0M-K technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.