
Fixed Inductors 10uH 20% Wound Chip
Kemet CBC3225T100MRK technical specifications.
| Package/Case | 1210 |
| Height | 2.5mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 760mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 23MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
