
Fixed Inductors 1uH 20% Wound Chip
Kemet CBC3225T1R0MRK technical specifications.
| Package/Case | 1210 |
| Height | 2.5mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 1.44A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 250MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
