
The CBC3225T220MRK is a surface-mount inductor from Kemet with a package height of 2.5mm and a maximum DC current rating of 780mA. It features a self-resonant frequency of 70MHz and is available in a 1210 package with a tape and reel packaging option. The inductor has a tolerance of 20% and is suitable for use in SMD/SMT applications.
Kemet CBC3225T220MRK technical specifications.
| Package/Case | 1210 |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 780mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.