
The CBL2012T2R2M-K is an 0805 SMD/SMT inductor from Kemet with a nominal inductance of 2.2uH and a tolerance of 20%. It has a self resonant frequency of 80MHz and is available in quantities of 3000 per reel. The inductor is packaged in tape and reel format and has dimensions of 1.25mm in height and 2mm in length, with a width of 1.25mm.
Kemet CBL2012T2R2M-K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 80MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.