
The CBL2012T4R7M-K is a surface mount inductor from Kemet with a package quantity of 4000 units per reel. It has a maximum DC current rating of 490mA and a self resonant frequency of 45MHz. The inductor is available in a 0805 package with dimensions of 2mm in length, 1.25mm in width, and 1.25mm in height. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet CBL2012T4R7M-K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 490mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.