
The CBMF1608T1R0MK is a surface mount inductor from Kemet, packaged in 4000 units per reel. It has a maximum DC current rating of 770mA and a self-resonant frequency of 100MHz. The inductor is available in a 0603 package with a height and width of 0.8mm and a length of 1.6mm. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Kemet CBMF1608T1R0MK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 1uH |
| Length | 1.6mm |
| Max DC Current | 770mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
