
The CBMF1608T470KK is a surface mount inductor from Kemet, featuring a 470uH inductance value with a 10% tolerance. It has a self resonant frequency of 11MHz and a maximum DC current rating of 35A. The inductor is packaged in a 0603 SMD package, suitable for automated assembly. It is available on tape and reel for high-volume applications.
Kemet CBMF1608T470KK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 470uH |
| Length | 1.6mm |
| Max DC Current | 35A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 11MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
