This 0.0094uF ceramic capacitor is rated for 50V DC and has a compact 0201 package size. Operating temperature range is -55 to 125 degrees Celsius. The capacitor has a width of 0.3mm and a length of 0.6mm, with a height of 0.3mm.
Kemet CBR02C949B5GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR02C949B5GAC to view detailed technical specifications.
No datasheet is available for this part.