The CBR04C180J5GACTU is a 18pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0402 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CBR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |