The CBR06C180JAGACTU capacitor from Kemet features a capacitance of 18pF with a tolerance of 5%. It has a voltage rating of 250V and is designed for surface mount technology (SMT) applications. The component is packaged in a 0603 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Kemet CBR06C180JAGACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CBR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.