2.2pF 250V C0G multilayer ceramic capacitor, 0603 SMD package, featuring low ESR and a maximum operating temperature of 125°C. This surface mount component utilizes a ceramic dielectric with a C0G temperature characteristic, ensuring stable performance across a -55°C to 125°C operating range. The 1.6mm x 0.8mm x 0.8mm construction is supplied in tape and reel packaging.
Kemet CBR06C229CAGAC technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Termination | SMD/SMT |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C229CAGAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.