The CBR08C120JAGACTU is a 12pF ceramic capacitor with a voltage rating of 250V and a tolerance of 5%. It is available in a 0805 package and is suitable for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is packaged in tape and reel. It is part of the CBR series from Kemet.
Kemet CBR08C120JAGACTU technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CBR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.