Kemet's CBR08C180JAGACTU capacitor features a capacitance of 18pF with a tolerance of 5%. It is designed for surface mount technology (SMD/SMT) and is packaged in the 0805 case size. The capacitor operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 250V. It is available on tape and reel for convenient handling and assembly.
Kemet CBR08C180JAGACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CBR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.