The CDR35BP912BKSS is a 0.0091uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 100V and is part of the CDR35 series. The capacitor measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a 1825 package type.
Kemet CDR35BP912BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR35BP912BKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.