This 10uF capacitor features a molded package with a depth of 2.79mm and length of 6.73mm. It has a dissipation factor of 6% and an equivalent series resistance of 1.4 ohms. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%.
Kemet CWR09KC106KCB7505 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.79mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.