Kemet's EFA(01)-120X120T0800 is a thermal interface material sheet with a maximum operating frequency of 10G. It has a surface resistivity of 1MOhm and is made of polymer material. The sheet is 120mm deep and 120mm long, with a height of 0.1mm. It can be used with adhesive option and is suitable for operating temperatures between -40°C and 105°C.
Kemet EFA(01)-120X120T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.1 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.1mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFA(01)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.