Kemet EFA(02)-240x240 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 6.8MPa(Min) |
| Specific Gravity | 3.1 |
| Material | Polymer |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet EFA(02)-240x240 to view detailed technical specifications.
No datasheet is available for this part.