Kemet's EFG(02)-240x240 thermal interface sheet is a polymer material with a tensile strength of 3.5MPa minimum. It has a specific gravity of 3 and is available in a 240x240mm sheet shape. The sheet is designed for use in thermal management applications and has a maximum operating frequency of 10G. It is not adhesive-backed and has a height of 0.2mm. The product is suitable for use in temperatures ranging from -40 to 105°C.
Kemet EFG(02)-240x240 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 3.5MPa(Min) |
| Specific Gravity | 3 |
| Material | Polymer |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFG(02)-240x240 to view detailed technical specifications.
No datasheet is available for this part.