Kemet's EFR(005)-240X240T0800 is a polymer thermal interface sheet with a maximum operating frequency of 10G. It features a tensile strength of 3.6MPa and a specific gravity of 2.8. The sheet is 240mm in length and 240mm in depth, with a height of 0.05mm. It can be used with an adhesive option and operates within a temperature range of -40°C to 105°C.
Kemet EFR(005)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 3.6MPa(Min) |
| Specific Gravity | 2.8 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.05mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet EFR(005)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.